My Wall HZ8L Cable box Black Rigid LxWxH 600x135x108 mm 1 pc Office Use

MPN
HZ8L
Brand
My Wall
EAN-13
4012386135500
Order Code
16-9892
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.14 £10.78
10+ £10.38
50+ £10.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 25/11/2026

My Wall HZ8L Cable box, with the manufacturer's part number 2480980, is designed for efficient cable management in professional settings. This black, rigid cable box boasts dimensions of 600 mm in length, 135 mm in width, and 108 mm in height, making it suitable for organising and protecting a variety of cables in office environments. The box's robust construction ensures durability, while its sleek design allows for seamless integration into office workstation setups. Common engineering applications include housing cables for computer systems, organising multi-device workstations, and maintaining orderly connections in network hubs. The My Wall HZ8L Cable box is ideal for environments that require both functionality and a tidy appearance.
Type Cable box
Colour Black
Content 1
Dimensions (L x W x H) 600 x 135 x 108 mm
Height 108mm
Length 600mm
Mounting Type Undertable
Width 135mm

Reviews

Be the first to submit a review

Trustpilot