My Wall HZ38LUnder table cable management bracket extension Black

MPN
HZ38L
Brand
My Wall
EAN-13
4012386137351
Order Code
16-9878
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 25/11/2026

My Wall HZ38L, part number 3324785, introduces an innovative solution for cable management under tables and desks. This product is an under-table cable management bracket extension designed to securely organise and conceal cables, preventing clutter and potential hazards in professional or office environments. Constructed from robust materials, it ensures durability and reliable performance. The product is ideal for use in engineering offices, data centres, or any workplace requiring efficient cable management solutions, promoting a tidy and organised workspace.
Type Under table cable management
Colour Black
Dimensions (W x H) 690 mm x 340 mm
Height 340mm
Max. load Capacity 5kg
Width 690mm

Reviews

Be the first to submit a review

Trustpilot