My Wall HZ 30 L Soundbar mounting brackets Black Rigid 2 pcs Speaker Wall Brkt

MPN
HZ 30 L
Brand
My Wall
EAN-13
4012386135746
Order Code
16-9863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.93 £5.38
10+ £5.17
50+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

My Wall, HZ 30 L, is specified under Manufacturer's Part Number 2573201 and represents a solution for mounting soundbars. These soundbar mounting brackets, supplied as a pair, are engineered to provide a robust and reliable mounting solution for audio equipment, ensuring stability and optimal sound positioning. Fabricated in a rigid black finish, the brackets are designed to complement a wide range of wall surfaces, offering versatility in both residential and commercial installations. The brackets are particularly suitable for supporting soundbars in home theatre setups, corporate presentations, and conference environments, where precise audio placement contributes to enhanced acoustic performance. With a focus on durability and practicality, the My Wall 30 L caters to the exacting standards required in professional audio-visual applications.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 2
Holder Type Rigid
Max. load Capacity 15kg
Rotatable No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot