My Wall HS40L Wall mount Rotatable Tiltable Black 2 pcs Speaker Brackets

MPN
HS40L
Brand
My Wall
EAN-13
4012386136866
Order Code
16-9818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £18.59 £16.53
10+ £15.98
50+ £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

My Wall's HS40L, also identified as part number 3015979, is consisting of two speaker brackets designed for wall-mounting applications. The brackets feature rotatable and tiltable capabilities which allow for precise speaker positioning, enhancing acoustic performance by directing sound waves optimally within a given space. Constructed with a robust material finished in black, these brackets ensure durability and support for various speaker models. Typical engineering applications include use in home audio systems, commercial sound installations, and architectural sound design, where secure mounting and flexible orientation of speakers are critical for achieving the desired audio coverage. The HS40L brackets, by allowing rotation and tilt, facilitate adaptable setups in acoustically challenging environments, thus providing solutions tailored to specific acoustic requirements.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 191mm
Dimensions (W x H x D) 112 x 80 x 191 mm
Height 80mm
Max. load Capacity 5kg
Rotatable Yes
Tilt Range (bottom) -18°
Weight 1kg
Width 112mm

Reviews

Be the first to submit a review

Trustpilot