My Wall HS32-2L Speaker stand Tiltable Black 2 pcs Speaker Wall Brackets

MPN
HS32-2L
Brand
My Wall
EAN-13
4012386136699
Order Code
16-9812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

My Wall HS32-2L, identified by the Manufacturer's Part Number 3015969, are speaker wall brackets designed for secure and versatile mounting solutions. These speaker stands offer a tiltable feature, allowing precise adjustment of speaker angles to optimise sound projection in various environments. Constructed with durable materials and finished in black, the brackets ensure reliability while maintaining a sleek, unobtrusive aesthetic. Ideal for both residential and professional audio setups, these wall brackets are engineered to accommodate a wide range of speaker sizes and weights, making them suitable for use in home cinemas, recording studios, and public address systems. The My Wall HS32-2L provides an effective method for enhancing acoustic performance through strategic speaker placement.
Type Speaker stand
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 122mm
Dimensions (W x H x D) 195 x 56 x 122 mm
Height 56mm
Holder Type Tiltable
Tilt Range (top) 15°
Weight 360g
Width 195mm

Reviews

Be the first to submit a review

Trustpilot