My Wall HS15WL Speaker wall mount White Swivelling tiltable Pair 249mm

MPN
HS15WL
Brand
My Wall
EAN-13
4012386134381
Order Code
16-9802
Country of Origin
China
View Full Product Range (19)
Qty Was Unit Price (Inc VAT)
1+ £46.58 £41.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/07/2026

My Wall HS15WL, designated by the Manufacturer's Part Number 1891250, is a speaker wall mount engineered to support a variety of audio equipment. This product, presented as a pair and finished in white, exhibits a swivelling and tiltable design, enabling enhanced directional sound projection and optimisation of acoustic setups. The wall mount has a reach of 249 millimetres, providing significant flexibility for speaker placement while ensuring stability and security. Typically utilised in residential or commercial audio installations, the HS15WL allows for precise speaker positioning in environments such as conference rooms, home theatres, and auditoriums. Its robust build and adaptability make it ideal for use in both permanent and temporary configurations where acoustical precision is required.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour White
Content 1
Depth 20cm
Dimensions (W x H x D) 24.9 x 12.4 x 20 cm
Distance to wall (max.) 249mm
Distance to wall (min.) 249mm
Height 12.4cm
Holder Type Swivelling/tiltable
Max. load Capacity 7kg
Rotatable Yes
Swivel Range (left) 30°
Swivel Range (right) 30°
Tilt Range (bottom) 15°
Weight 2100g
Width 24.9cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot