My Wall HP55AL TV wall mount 40-65 inch adjustable mounting system

MPN
HP55AL
Brand
My Wall
EAN-13
4012386137276
Order Code
16-9788
Country of Origin
China
View Full Product Range (53)
Qty Was Unit Price (Inc VAT)
1+ £224.64 £201.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/06/2026

My Wall HP55AL is identified by Manufacturer's Part Number 3375682 and represents in the range of television mounting solutions. This adjustable mounting system is engineered for televisions ranging from 40 to 65 inches, specifically designed to provide sturdy and secure wall mounting with the flexibility to adjust the viewing angle. Its robust construction ensures reliable support for a wide array of display models, making it suitable for residential, commercial, and educational environments where optimal visual positioning is necessary. The mounting bracket includes precise alignment capabilities and has been evaluated for ease of installation while maintaining compliance with industry safety standards.
Type Wall mount
For Screen Size 101,6 cm (40") - 165,1 cm (65")
Add-on displays 1
Colour Black
Max. load Capacity 25kg
Pneumatic technology No
Rotation 10°
Swivel Range (left) 30°
Swivel Range (right) 30°
Tilt Range (bottom)
Tilt Range (top) 10°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot