My Wall HLA4L Laptop stand Tiltable Height-adjustable Stand Silver

MPN
HLA4L
Brand
My Wall
EAN-13
4012386136798
Order Code
16-9743
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Inc VAT)
1+ £23.98 £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

My Wall HLA4L is a laptop stand designed for displays, mounts, and docking stations, known for its tiltable and height-adjustable features to enhance ergonomic setups. Engineered in a sleek silver finish, this stand provides the flexibility required in dynamic work environments, allowing users to adjust their laptops to optimal viewing angles and heights. Its robust construction makes it suitable for a range of professional applications, such as in office workstations, home offices, and engineering design labs where space efficiency and posture improvement are crucial. This stand addresses the need for adjustable equipment that supports long-duration computing activities while contributing to a organised and functional workspace.
Type Laptop stand
Adjustable Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 309 x 250 x 250 mm
Height 250mm
Length 309mm
Weight 1.84kg
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot