My Wall HB7L Speaker wall mount Black Tiltable Swivelling 286mm 2pc

MPN
HB7L
Brand
My Wall
EAN-13
4012386135562
Order Code
16-9677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £31.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

My Wall's HB7L, also known by the manufacturer's part number 2788284, is engineered to provide versatile mounting solutions for speakers. Designed with functionality in mind, this black speaker wall mount supports tiltable and swivelling capabilities, allowing precise adjustments within a range of 286 mm. Made to accommodate a variety of applications, it serves as an ideal choice for sound system installations in both domestic and commercial environments, enabling optimal audio distribution while preserving space efficiency. Engineered for robustness, the My Wall HB7L ensures reliable support, catering to the demands of contemporary audio engineering and architectural design.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 286mm
Dimensions (W x H x D) 89 x 139 x 286 mm
Distance to wall (max.) 286mm
Height 139mm
Max. load Capacity 15kg
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) -8°
Tilt Range (top) 8°
Width 89mm

Reviews

Be the first to submit a review

Trustpilot