My Wall H 16-1 EWL Projector ceiling mount White Rotatable Tiltable Swivelling

MPN
H 16-1 EWL
Brand
My Wall
EAN-13
4012386134879
Order Code
16-9632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

My Wall H 16-1 EWL Projector Ceiling Mount, designated with the part number 2265882, is a versatile and robust mounting solution for projectors. Engineered for flexibility, the mount offers rotatable, tiltable, and swivelling capabilities, providing a comprehensive range of adjustments to ensure optimal projector positioning for variable room configurations. The mount's robust construction supports reliable performance, making it suitable for use in various engineering and architectural environments where precise projector alignment is necessary, such as conference rooms, lecture halls, and collaborative workspaces. Finished in white, the H 16-1 EWL is designed to blend seamlessly into any ceiling structure, contributing to a clean and unobtrusive visual installation.
Weight Capacity 15kg
Tilt Range (top) 25°
Colour White
Content 1
Rotatable Yes
Tilt Range (bottom) 25°
Type Projector ceiling mount

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot