MW Mean Well XLC-60-48-MAS LED converter 60 W

MPN
XLC-60-48-MAS
Brand
Mean Well
EAN-13
4021087106108
Order Code
19-3371
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Mean Well XLC-60-48-MAS is a robust and reliable LED driver designed specifically for powering LED systems with a constant current output. This LED power supply unit offers a maximum power rating of 60 watts and operates efficiently across a wide input voltage range, making it suitable for various LED lighting applications. Engineered to function as an LED ballast or controller, the device ensures stable current regulation, which is critical for maintaining the longevity and performance of LED installations. Common applications include indoor and outdoor LED lighting systems, where consistent illumination and energy efficiency are paramount. The XLC-60-48-MAS is equipped to meet rigorous industry standards, supporting the needs of professionals in the lighting and electrical engineering sectors.
Type LED converter
Connection Spring-loaded terminal
Dimensions (L x W x H) 176 x 45 x 32 mm
Height 32mm
IP Rating Protection class II
Length 176mm
Max. temperature -25°C
Maximum Temperature -25°C
Min. temperature +85°C
Minimum Operating Temperature +85°C
Power 60W
Product Type LED converter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot