MW Mean Well XLC-60-24-MAS LED converter 60W

MPN
XLC-60-24-MAS
Brand
Mean Well
EAN-13
4021087106122
Order Code
19-3368
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Mean Well XLC-60-24-MAS is a high-performance LED driver designed for efficient power management in LED lighting systems. As an LED converter with a power output of 60 watts, it offers a constant current regulation (CCR) to maintain optimal performance and longevity of the LED components it powers. This LED power supply unit is particularly suitable for various technical applications, including architectural lighting, signage, and general lighting systems where precise and reliable LED operation is essential. Engineered to meet stringent industry standards, the XLC-60-24-MAS ensures high reliability and energy efficiency, making it an ideal choice for professional lighting engineers.
Type LED converter
Connection Spring-loaded terminal
Dimensions (L x W x H) 176 x 45 x 32 mm
Height 32mm
IP Rating Protection class II
Length 176mm
Max. temperature -25°C
Maximum Temperature -25°C
Min. temperature +85°C
Minimum Operating Temperature +85°C
Power 60W
Product Type LED converter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot