MW Mean Well XLC-60-24-MA LED converter 60 W

MPN
XLC-60-24-MA
Brand
Mean Well
EAN-13
4021087106139
Order Code
19-3367
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Mean Well XLC-60-24-MA, a robust LED driver, functions as a constant current LED power supply unit, delivering a maximum output of 60 watts. This LED electric ballast is engineered to meet the demanding requirements of LED lighting systems by ensuring stable current output, which enhances the longevity and performance of LED modules. With a compact design suitable for various installations, it is particularly well-suited for applications in architectural lighting, industrial lighting, and outdoor LED lighting systems where reliability and efficiency are critical. Due to its high efficiency and wide input voltage range, the XLC-60-24-MA supports both energy conservation and compatibility with diverse electrical environments.
Type LED converter
Connection Spring-loaded terminal
Dimensions (L x W x H) 136 x 45 x 32 mm
Height 32mm
IP Rating Protection class II
Length 136mm
Max. temperature -25°C
Maximum Temperature -25°C
Min. temperature +85°C
Minimum Operating Temperature +85°C
Power 60W
Product Type LED converter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot