MW Mean Well XLC-60-12-MAS LED converter 60 W

MPN
XLC-60-12-MAS
Brand
Mean Well
EAN-13
4021087106146
Order Code
19-3366
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Mean Well XLC-60-12-MAS is a robust LED converter specifically designed to deliver a constant current supply of 60 watts. As an LED driver, this unit provides precise and stable power regulation, essential for maintaining the optimal performance and lifespan of LED lighting systems. Engineered to function reliably in various environmental conditions, the XLC-60-12-MAS is suited for indoor and outdoor applications, including street lighting, architectural lighting, and commercial signage. Its advanced electric ballast capabilities ensure efficiency and safety, making it an ideal choice for engineers seeking a dependable LED power supply solution.
Type LED converter
Connection Spring-loaded terminal
Dimensions (L x W x H) 176 x 45 x 32 mm
Height 32mm
IP Rating Protection class II
Length 176mm
Max. temperature -25°C
Maximum Temperature -25°C
Min. temperature +85°C
Minimum Operating Temperature +85°C
Power 60W
Product Type LED converter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot