Murrelektronik 9000-41094-0101000 Load Monitor 9-30V DC Single Unit

Image Representative of Range

Murrelektronik 9000-41094-0101000 Load Monitor 9-30V DC Single Unit

MPN
9000-41094-0101000
EAN-13
4048879552745
Order Code
05-5151
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £122.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Murrelektronik manufactures the Load Monitor 9000-41094-0101000, which operates on a voltage range of 9 - 30 V DC. This monitoring relay is designed to supervise load circuits and ensure system reliability. It is typically employed in industrial automation settings to monitor equipment performance and prevent overloads.
Type Load monitor
Adjustment range (amperage) 1 - 10 A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 1A
AWG (min.) 24
AWG max. 12
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 114mm
Dim (W x H x D) 24 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 24mm

Reviews

Be the first to submit a review

Trustpilot