Murrelektronik 9000-41084-0100400 MICO+ Load Monitor 18-30V DC

Image Representative of Range

Murrelektronik 9000-41084-0100400 MICO+ Load Monitor 18-30V DC

MPN
9000-41084-0100400
EAN-13
4048879328920
Order Code
05-5656
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £142.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 05/07/2026

The Murrelektronik MICO+ 4.4 is a load monitor designed for 18 - 30 V DC applications. It ensures reliable monitoring of current loads to prevent overload and short circuit damage. Typically used in industrial settings, it enhances system safety and efficiency.
Type Load monitor
Adjustment range (amperage) 1 - 4 A
Amperage adjustment range (max.) 4A
Amperage adjustment range (min.) 1A
Colour Black
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 80mm
Dim (W x H x D) 70 x 90 x 80 mm
Height 90mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 18V DC
Min. temperature 0°C
Misc Attribute MICO+ 4.4
Nominal Voltage 24V DC
Weight 0.16kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot