Murrelektronik 9000-41068-0600000 MICO Basic Load Monitor 18-30V DC

Image Representative of Range

Murrelektronik 9000-41068-0600000 MICO Basic Load Monitor 18-30V DC

MPN
9000-41068-0600000
EAN-13
4048879332453
Order Code
05-5653
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £214.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik MICO Basic 8.6 is a load monitor designed for 18 - 30 V DC systems. It provides effective monitoring and protection for electrical loads by detecting overloads and short circuits. This device is commonly used in industrial automation applications to ensure reliable and safe operation of machinery.
Type Load monitor
Adjustment range (amperage) 6 A (max)
Amperage adjustment range (max.) 6A
Colour Black
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 80mm
Dim (W x H x D) 70 x 90 x 80 mm
Height 90mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 18V DC
Min. temperature 0°C
Misc Attribute MICO Basic 8.6
Nominal Current 6A
Nominal Voltage 24V DC
Weight 0.16kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot