Murrelektronik 9000-41068-0200000 MICO Basic Load Monitor 18-30V DC

Image Representative of Range

Murrelektronik 9000-41068-0200000 MICO Basic Load Monitor 18-30V DC

MPN
9000-41068-0200000
EAN-13
4048879332439
Order Code
05-5651
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £359.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 05/07/2026

The Murrelektronik MICO Basic 8.2 is a load monitor designed for 18 - 30 V DC systems. It provides reliable monitoring for electrical loads, ensuring system safety and efficiency. Typical applications include use in industrial automation and electrical distribution systems.
Type Load monitor
Adjustment range (amperage) 2 A (max)
Amperage adjustment range (max.) 2A
Colour Black
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 80mm
Dim (W x H x D) 70 x 90 x 80 mm
Height 90mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 18V DC
Min. temperature 0°C
Misc Attribute MICO Basic 8.2
Nominal Current 2A
Nominal Voltage 24V DC
Weight 0.16kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot