Murrelektronik 9000-41034-0401005 MICO Load Monitor 18-30V DC SPEED-START

Image Representative of Range

Murrelektronik 9000-41034-0401005 MICO Load Monitor 18-30V DC SPEED-START

MPN
9000-41034-0401005
EAN-13
4048879283564
Order Code
05-5650
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik MICO 4.10 SPEED-START is a load monitor for 18-30 V DC applications. It ensures efficient current distribution and protection in electrical systems. Ideal for industrial automation, it helps manage and safeguard connected devices.
Type Load monitor
Adjustment range (amperage) 4 - 10 A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 4A
Colour Black
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 80mm
Dim (W x H x D) 70 x 90 x 80 mm
Height 90mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 18V DC
Min. temperature 0°C
Misc Attribute MICO 4.10 SPEED-START
Nominal Voltage 24V DC
Weight 0.16kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot