Murrelektronik 9000-41014-0400000 Load Monitor 9-30V DC 1pc

Image Representative of Range

Murrelektronik 9000-41014-0400000 Load Monitor 9-30V DC 1pc

MPN
9000-41014-0400000
EAN-13
4048879552677
Order Code
05-5147
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £106.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 05/07/2026

The Murrelektronik load monitor 9000-41014-0400000 is designed to handle voltages between 9 to 30 V DC, providing reliable supervision of electrical loads. As a monitoring relay, it ensures efficient performance in industrial automation by safeguarding systems against overloads or faults. Typical applications include monitoring motor operations and controlling current levels in production facilities.
Type Load monitor
Adjustment range (amperage) 4 A (max)
Amperage adjustment range (max.) 4A
AWG (min.) 24
AWG max. 12
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 114mm
Dim (W x H x D) 24 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 24mm

Reviews

Be the first to submit a review

Trustpilot