Murrelektronik 9000-41012-0200000 Load Monitor 9-30V DC Reliable Performance

Image Representative of Range

Murrelektronik 9000-41012-0200000 Load Monitor 9-30V DC Reliable Performance

MPN
9000-41012-0200000
EAN-13
4048879552622
Order Code
05-5145
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £56.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik Load Monitor 9000-41012-0200000 is designed to monitor 9 to 30 V DC applications. This monitoring relay ensures stability and reliability in electrical systems. It is typically used in industrial automation settings to supervise power levels and detect faults.
Type Load monitor
Adjustment range (amperage) 2 A (max)
Amperage adjustment range (max.) 2A
AWG (min.) 24
AWG max. 12
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 114mm
Dim (W x H x D) 12 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot