Murrelektronik 9000-41011-0400000 Load Monitor 9-30V DC 1pc

Image Representative of Range

Murrelektronik 9000-41011-0400000 Load Monitor 9-30V DC 1pc

MPN
9000-41011-0400000
EAN-13
4048879552219
Order Code
05-5144
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Murrelektronik's load monitor 9000-41011-0400000 operates within a voltage range of 9 to 30 V DC. This monitoring relay is designed to ensure reliable load monitoring and protection in electrical systems. Typical applications include industrial automation and machinery monitoring, enhancing system efficiency and safety.
Type Load monitor
Adjustment range (amperage) 4 A (max)
Amperage adjustment range (max.) 4A
AWG (min.) 24
AWG max. 12
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 114mm
Dim (W x H x D) 8 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 8mm

Reviews

Be the first to submit a review

Trustpilot