Murrelektronik 8000-88500-0000000 Sensor & Actuator Box M12 Splitter

MPN
8000-88500-0000000
EAN-13
4048879054065
Order Code
05-5100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £57.21
10+ £49.53
50+ £42.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Murrelektronik sensor and actuator box, model 8000-88500-0000000, features a passive M12 splitter with a durable plastic thread. This component is ideal for efficiently managing connections in industrial automation systems by linking multiple sensors and actuators. It is commonly used in manufacturing settings to streamline signal distribution and improve system organisation.
Type Sensor & actuator box (passive)
Case Material Plastic
Colour Black
Connector type (distribution boxes) #####Steckklemmen für Anschlusshaube
IP Rating IP65/67
Number of pins 5
Number of signal spaces 16
Number of splitters 8-way
Signal type PNP
Status indicator LED
Total no. of pins 5
Trunk line No

Reviews

Be the first to submit a review

Trustpilot