Murrelektronik 8000-88060-0000000 Passive Sensor/Actuator Box M8 Splitter

MPN
8000-88060-0000000
EAN-13
4048879054515
Order Code
05-5097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £68.05
10+ £59.16
50+ £51.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 8000-88060-0000000 is a passive sensor and actuator box featuring an M8 splitter and a plastic thread. This component is typically used in industrial automation systems for reliable signal and power distribution. Ideal for connecting multiple sensors and actuators within machinery, it simplifies wiring and enhances operational efficiency.
Type Sensor & actuator box (passive)
Case Material Plastic
Colour Black
Connector type (distribution boxes) #####M12-Steckanschluss 12polig
IP Rating IP65/67
Max. power rating per slot 1.5A
Number of pins 3
Number of signal spaces 8
Number of splitters 8-way
Power rating (total) 1.5A
Power rating per I/O 1.5A
Signal type PNP
Status indicator LED
Total current (direct supply) 1.5A
Total no. of pins 3
Trunk line No

Reviews

Be the first to submit a review

Trustpilot