Murrelektronik 8000-88010-3570500 Passive Sensor & Actuator Box M8 Splitter

MPN
8000-88010-3570500
EAN-13
4048879054775
Order Code
05-5095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £80.96
10+ £70.42
50+ £61.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik manufactures the 8000-88010-3570500 sensor and actuator box, which is a passive M8 splitter with a plastic thread. This device is typically used in industrial automation for connecting sensors and actuators efficiently. It is well-suited for streamlining complex wiring systems in control cabinets.
Type Sensor & actuator box (passive)
Case Material Plastic
Colour Black
Connector cross section (max.) 0.75mm²
Connector cross section (min.) 0.34mm²
Connector type (distribution boxes) #####Stammkabel
IP Rating IP65/67
Min. temperature -20°C
Number of pins 3
Number of signal spaces 8
Number of splitters 8-way
Power rating (total) 10A
Power rating per I/O 2A
Signal type PNP
Status indicator LED
Total no. of pins 3
Trunk line Yes

Reviews

Be the first to submit a review

Trustpilot