Murrelektronik 8000-80060-0000000 Sensor & Actuator Box M8 Splitter

MPN
8000-80060-0000000
EAN-13
4048879056731
Order Code
05-5085
Country of Origin
Germany
View Full Product Range (23)

Discontinued


The Murrelektronik sensor and actuator box, model 8000-80060-0000000, features an M8 splitter and plastic thread. It is designed for passive connection of sensors and actuators. Typically used in industrial automation, it facilitates reliable signal distribution.
Type Sensor & actuator box (passive)
Case Material Plastic
Colour Black
Connector type (distribution boxes) #####M12-Steckanschluss 12polig
IP Rating IP65/67
Max. power rating per slot 1.5A
Number of pins 3
Number of signal spaces 10
Number of splitters 10-way
Power rating (total) 1.5A
Power rating per I/O 1.5A
Signal type PNP
Status indicator LED
Total current (direct supply) 1.5A
Total no. of pins 3
Trunk line No

Trustpilot