Murrelektronik 7030-12931-0000000 Sensor/actuator connector straight 5-pole

MPN
7030-12931-0000000
EAN-13
4048879661898
Order Code
16-9628
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Murr Elektronik 7030-12931-0000000 is a robust sensor/actuator connector characterised by a straight design and featuring five poles. This connector, also referred to by the alternate description 2311856, supports reliable signal and power transmission between sensors or actuators and control systems in industrial automation settings. Engineered for superior performance, it offers efficient connectivity solutions suitable for environments demanding high precision and durability, such as automotive manufacturing, packaging systems, and robotics. Designed to withstand rigorous applications, the Murr Elektronik connector ensures effective interface connections critical for seamless industrial operations.
Type 7030-12931-0000000
Connection Screw terminal
Connection Side A M12 socket, straight
Connector Type Socket, straight
Content 1
IP Rating IP67
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
No. of pins 5
Nominal Current 4A
Product Type Sensor/actuator connector

Reviews

Be the first to submit a review

Trustpilot