Murrelektronik 7002-12681-0000000 Sensor/Actuator Connector Straight Socket

Image Representative of Range

Murrelektronik 7002-12681-0000000 Sensor/Actuator Connector Straight Socket

MPN
7002-12681-0000000
EAN-13
4048879112086
Order Code
05-5638
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Murrelektronik's 7002-12681-0000000 sensor/actuator connector is a straight socket designed for reliable electrical connections. This robust component is ideal for use in industrial automation systems, ensuring effective communication between sensors and actuators. It is commonly utilised in factory settings and automated machinery for efficient signal transmission.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot