Murrelektronik 7002-12481-0000000 Sensor/Actuator Connector Plug Straight

Image Representative of Range

Murrelektronik 7002-12481-0000000 Sensor/Actuator Connector Plug Straight

MPN
7002-12481-0000000
EAN-13
4048879112116
Order Code
05-5637
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Murrelektronik sensor/actuator connector 7002-12481-0000000 is a straight plug designed for reliable connectivity. Its robust construction ensures durability in industrial environments, making it ideal for automation systems. Typical applications include connecting sensors and actuators in machinery and assembly lines.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot