Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-P8081-P810015 Sensor Plug 0.15m 4-Pin Straight

Image Representative of Range

Murrelektronik 7000-P8081-P810015 Sensor Plug 0.15m 4-Pin Straight

Order Code:

05-5636

Brand: Murr Elektronik MPN: 7000-P8081-P810015 EAN-13: 4048879626873
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Murrelektronik 7000-P8081-P810015 is a sensor/actuator connector prefabricated with a straight plug and a length of 0.15 metres. It features four pins, making it ideal for precise electronic connectivity in automation systems. Typically utilised in industrial applications, this connector is highly valued for its reliability and ease of installation.
Connector 1 MQ15 plug, straight
Connector 2 Cable, open end
Colour Black
Length 0.15m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 3.1mm
Cross-section (sensor/actuator wiring) 1.5mm²
Diameter 3.1mm
Material PVC
Max. temperature +70°C
Min. temperature -40°C
Mounting Front panel fitting
Nominal Current 13A
Nominal Voltage 600V
Seal type Bayonet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot