Murrelektronik 7000-P4291-9800050 M12 Sensor Connector 5-Pin Socket 0.5m

Image Representative of Range

Murrelektronik 7000-P4291-9800050 M12 Sensor Connector 5-Pin Socket 0.5m

MPN
7000-P4291-9800050
EAN-13
4048879636230
Order Code
05-5628
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.66
5+ £61.41
10+ £58.25
50+ £51.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 7000-P4291-9800050 is a sensor/actuator connector with a built-in M12 x 1 socket, featuring five pins for reliable connections in automation systems. With a cable length of 0.50 metres, it is designed for compact and efficient integration in industrial environments. Typically, it is used in machinery and industrial equipment for secure and robust electrical connections.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding L
Cross-section (sensor/actuator wiring) 1.5mm²
Diameter 2.4mm
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot