Murrelektronik 7000-89701-7911000 Sensor/Actuator Connector M8 10m

Image Representative of Range

Murrelektronik 7000-89701-7911000 Sensor/Actuator Connector M8 10m

MPN
7000-89701-7911000
EAN-13
4048879362528
Order Code
05-5622
Country of Origin
Germany
  • Quickly find another product in this range by Length:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 11/08/2026

The Murrelektronik 7000-89701-7911000 is a sensor/actuator connector with a straight M8 x 1 plug and a length of 10.00 m. This connector features four pins and is suitable for pre-fabricated installations. It is typically used in automation and industrial applications for efficient connectivity solutions.
Connector 1 M8
Connector 2 M8
Colour Green
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot