Murrelektronik 7000-89701-7910500 Sensor/Actuator Connector M8 4 Pins 5m

Image Representative of Range

Murrelektronik 7000-89701-7910500 Sensor/Actuator Connector M8 4 Pins 5m

MPN
7000-89701-7910500
EAN-13
4048879362504
Order Code
05-5620
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik provides the 7000-89701-7910500 sensor/actuator connector, which is pre-fabricated with an M8 x 1 plug in a straight configuration. It features a 5.00 m length and four pins, making it suitable for various industrial automation setups. This connector is typically used in connecting sensors and actuators to control systems for efficient signal transmission.
Connector 1 M8
Connector 2 M8
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot