Murrelektronik 7000-89701-7910400 Sensor/Actuator Connector M8 Plug 4m

Image Representative of Range

Murrelektronik 7000-89701-7910400 Sensor/Actuator Connector M8 Plug 4m

MPN
7000-89701-7910400
EAN-13
4048879411943
Order Code
05-5619
Country of Origin
Germany
  • Quickly find another product in this range by Length:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £50.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-89701-7910400 is a pre-fabricated sensor/actuator connector with an M8 x 1 straight plug design. It features a 4.00 m cable length and includes four pins, ideal for precise industrial sensor and actuator connections. Typically used in automation and machinery environments, it ensures reliable signal transmission and connectivity.
Connector 1 M8
Connector 2 M8
Colour Green
Length 4.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot