Murrelektronik 7000-89701-7910200 Sensor/Actuator Connector Straight Plug M8 2m

Image Representative of Range

Murrelektronik 7000-89701-7910200 Sensor/Actuator Connector Straight Plug M8 2m

MPN
7000-89701-7910200
EAN-13
4048879362481
Order Code
05-5617
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik 7000-89701-7910200 is a sensor/actuator connector, featuring a straight M8 x 1 plug with four pins and a length of 2.00 metres. This pre-fabricated connector is ideal for efficient and reliable connections in industrial automation applications. It is commonly used to interface sensors and actuators in control systems.
Connector 1 M8
Connector 2 M8
Colour Green
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot