Murrelektronik 7000-89701-7910100 Sensor/Actuator Connector M8 1m

Image Representative of Range

Murrelektronik 7000-89701-7910100 Sensor/Actuator Connector M8 1m

MPN
7000-89701-7910100
EAN-13
4048879362375
Order Code
05-5616
Country of Origin
Germany
  • Quickly find another product in this range by Length:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 11/08/2026

The Murrelektronik 7000-89701-7910100 is a sensor/actuator connector featuring a straight M8 x 1 plug design with four pins. It comes pre-fabricated with a 1.00 metre cable, ideal for quick and reliable connections in automation systems. This connector is typically used for industrial applications where durable and efficient connections between sensors or actuators and control units are necessary.
Connector 1 M8
Connector 2 M8
Colour Green
Length 1m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot