Murrelektronik 7000-89701-7910030 Sensor/Actuator Connector M8 30cm 4 Pins

Image Representative of Range

Murrelektronik 7000-89701-7910030 Sensor/Actuator Connector M8 30cm 4 Pins

MPN
7000-89701-7910030
EAN-13
4048879366427
Order Code
05-5614
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/11/2026

The Murrelektronik sensor/actuator connector 7000-89701-7910030 is a prefabricated M8 x 1 plug, straight, with a length of 0.30 m and equipped with 4 pins. It is typically used for reliable electrical connections in automation systems. Suitable for industrial automation applications, the connector ensures swift and secure attachment to devices.
Connector 1 M8
Connector 2 M8
Colour Green
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot