Murrelektronik 7000-88001-6500060 Sensor/Actuator Connector M8 3-Pin 0.60m

Image Representative of Range

Murrelektronik 7000-88001-6500060 Sensor/Actuator Connector M8 3-Pin 0.60m

MPN
7000-88001-6500060
EAN-13
4048879130745
Order Code
05-5583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Murrelektronik 7000-88001-6500060 is a pre-fabricated sensor/actuator connector. It features an M8 x 1 plug and socket, both straight, with a 0.60 m cable and three pins. This connector is typically used in industrial automation for efficient and reliable sensor or actuator connections.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot