Murrelektronik 7000-88001-6300150 Sensor Connector M8 Plug 1.5m 3 Pins

Image Representative of Range

Murrelektronik 7000-88001-6300150 Sensor Connector M8 Plug 1.5m 3 Pins

MPN
7000-88001-6300150
EAN-13
4048879130899
Order Code
05-5579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's 7000-88001-6300150 is a sensor/actuator connector featuring an M8 x 1 plug and socket that are both straight, with a length of 1.50 metres. The connector contains three pins and is suitable for industrial automation systems, providing reliable connectivity in machinery and equipment. This pre-fabricated part is ideal for efficient installation in sensor and actuator applications.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot