Murrelektronik 7000-88001-6300100 M8 Sensor/Actuator Connector 1m 3-Pin

Image Representative of Range

Murrelektronik 7000-88001-6300100 M8 Sensor/Actuator Connector 1m 3-Pin

MPN
7000-88001-6300100
EAN-13
4048879130912
Order Code
05-5578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.06
5+ £20.95
25+ £19.88
50+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik's 7000-88001-6300100 is a sensor/actuator connector featuring an M8 x 1 plug that is straight with a socket also in a straight orientation. It includes three pins and a cable length of 1.00 metre, making it ideal for connecting sensors and actuators in industrial automation settings. Suitable for precision applications, this pre-fabricated connector ensures reliable connectivity and efficient signal transmission.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot