Murrelektronik 7000-88001-6300030 Sensor/Actuator Connector M8 3-Pin

Image Representative of Range

Murrelektronik 7000-88001-6300030 Sensor/Actuator Connector M8 3-Pin

MPN
7000-88001-6300030
EAN-13
4048879130943
Order Code
05-5575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Murrelektronik manufactures the 7000-88001-6300030 sensor/actuator connector with a straight M8 x 1 plug. It features a straight socket and three pins with a cable length of 0.30 metres. Commonly used in automation systems, this connector is ideal for reliable connections in sensor and actuator applications.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot