Murrelektronik 7000-78101-0000000 Sensor/Actuator Connector 7/8 Plug

Image Representative of Range

Murrelektronik 7000-78101-0000000 Sensor/Actuator Connector 7/8" Plug

MPN
7000-78101-0000000
EAN-13
4048879134767
Order Code
05-5567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's sensor/actuator connector 7000-78101-0000000 is a straight, 7/8-inch plug designed for robust connectivity. It is ideal for industrial environments, facilitating reliable connections between sensors and actuators. This connector ensures efficient signal transmission and power supply in automation systems.
Connector 1 7/8"
Type Sensor/actuator connector
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 9A
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot