Murrelektronik 7000-78081-0000000 Sensor/Actuator Connector 7/8 Plug

Image Representative of Range

Murrelektronik 7000-78081-0000000 Sensor/Actuator Connector 7/8" Plug

MPN
7000-78081-0000000
EAN-13
4048879134781
Order Code
05-5565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.02
10+ £20.45
50+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik sensor/actuator connector 7000-78081-0000000 is a robust and reliable straight plug designed for efficient electrical connections in automation systems. Ideal for industrial environments, it ensures secure transmission of signals and power between sensors or actuators and control units. This connector is widely used in machinery and production line applications where durability and precision are critical.
Connector 1 7/8"
Type Sensor/actuator connector
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 9A
Number of pins 5
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot