Murrelektronik 7000-74711-7780060 Sensor/Actuator Connector 0.60m RJ45

Image Representative of Range

Murrelektronik 7000-74711-7780060 Sensor/Actuator Connector 0.60m RJ45

MPN
7000-74711-7780060
EAN-13
4048879570459
Order Code
05-5561
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Murrelektronik's sensor/actuator connector, model 7000-74711-7780060, features a 0.60 m RJ45 plug with 4 pins. It is a pre-fabricated enclosure suitable for secure and efficient electrical connections. This connector is ideal for industrial automation and control systems.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Grey
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Diameter 6mm
IP Rating IP20
Material FRNC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.76A
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot