Murrelektronik 7000-74711-4781000 Sensor/Actuator Connector RJ45 10m

Image Representative of Range

Murrelektronik 7000-74711-4781000 Sensor/Actuator Connector RJ45 10m

Order Code:

05-5560

Brand: Murr Elektronik MPN: 7000-74711-4781000 EAN-13: 4048879595308
Qty Unit Price (Ex VAT)
1+ £26.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Murrelektronik's sensor/actuator connector 7000-74711-4781000 features an RJ45 plug enclosure with a 10.00 m length and four pins. This pre-fabricated connector is ideal for connecting sensors and actuators in industrial settings. It is primarily used in automation and control systems.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 10m
Type Sensor/actuator connector (pre-fab)
Diameter 6mm
Material FRNC
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.76A
Seal type Snap-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot