Murrelektronik 7000-74001-0000000 Sensor/Actuator Connector RJ45 4-Pin

Image Representative of Range

Murrelektronik 7000-74001-0000000 Sensor/Actuator Connector RJ45 4-Pin

Order Code:

05-5546

Brand: Murr Elektronik MPN: 7000-74001-0000000 EAN-13: 4048879409346
  • Quickly find another product in this range by Conductor Cross Section:

    0.32mm² 0.34mm²
Qty Unit Price (Ex VAT)
1+ £19.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Murrelektronik 7000-74001-0000000 is a sensor/actuator connector featuring an RJ45 plug enclosure with 4 pins. It is typically used to facilitate reliable connections in industrial automation systems. This component is suitable for transmitting data or signals in various control processes.
Connector 1 RJ45
Type Sensor/actuator connector
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
Max. temperature +70°C
Min. temperature -40°C
Nominal Current 1.76A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot