Murrelektronik 7000-48151-0000000 T-Piece Plug-Socket 8-Pin RJ45 Straight

Image Representative of Range

Murrelektronik 7000-48151-0000000 T-Piece Plug-Socket 8-Pin RJ45 Straight

MPN
7000-48151-0000000
EAN-13
4048879470155
Order Code
05-5544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £61.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-48151-0000000 T piece features both a straight plug and a straight socket with 8 pins. This component is ideal for industrial applications requiring reliable electrical connections. Manufactured by Murrelektronik, it is commonly used in networking and data transmission setups.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot