Murrelektronik 7000-46041-8020500 Sensor/Actuator Connector M12 5m 6-Pin

MPN
7000-46041-8020500
EAN-13
4048879140416
Order Code
05-5537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £86.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 92 availableBack-order availability date - 12/11/2026

The Murrelektronik sensor/actuator connector 7000-46041-8020500 features a straight M12 x 1 plug and socket with six pins, accompanied by a 5-metre cable for robust connections. Ideal for industrial automation environments, this prefabricated connector simplifies the integration of sensors and actuators within streamlined systems. Typically used in machinery and robotics, it ensures reliable and efficient signal transmission.
Connector 1 M12
Connector 2 M12
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 6.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot