Murrelektronik 7000-46041-8020350 Sensor Connector M12 Plug 3.5m 6 Pins

MPN
7000-46041-8020350
EAN-13
4048879140447
Order Code
05-5536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £102.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-46041-8020350 is a pre-fabricated sensor/actuator connector featuring an M12 x 1 plug and socket, designed for straight connections. It has six pins and comes with a 3.50-metre cable, offering reliability and flexibility for various applications. Typically used in industrial automation environments, it connects sensors and actuators efficiently.
Connector 1 M12
Connector 2 M12
Colour Green
Length 3.50m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 6.6mm
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot