Murrelektronik 7000-46041-8020150 Sensor/Actuator Connector M12 1.5m

MPN
7000-46041-8020150
EAN-13
4048879140485
Order Code
05-5534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £79.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-46041-8020150 is a pre-fabricated sensor/actuator connector ideal for automation use. It features an M12 x 1 plug and socket, both straight, with a cable length of 1.50 metres and equipped with six RJ pins. This robust connector is suited for applications involving reliable signal transmission in industrial settings.
Connector 1 M12
Connector 2 M12
Colour Green
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 6.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot